Surface mount ferrite bead for EMI suppression, featuring 2.2 kΩ impedance at 100 MHz with a 25% tolerance. This single-circuit component offers a maximum DC current rating of 200 mA and a series resistance of 600 mΩ. Constructed with a ferrite core and tin matte plating, it measures 2mm in length, 1.25mm in width, and 0.85mm in height, fitting the 0805 case code. Operating across a temperature range of -55°C to 125°C, it is supplied on tape and reel.
Murata BLM21BD222TH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Height | 0.85mm |
| Impedance | 2.2kR |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21 |
| Series Resistance | 600mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD222TH1D to view detailed technical specifications.
No datasheet is available for this part.