The BLM21BD272SH1J is an 0805 ferrite bead from Murata, featuring a maximum DC current of 0.2 and a maximum DC resistance of 0.8. It has a case size of 0805 and a height of 1.45mm. The bead operates within a temperature range of -55 to 125°C and has a tolerance of 25%. It is designed for use in high-frequency applications, with a test frequency of 100M.
Murata BLM21BD272SH1J technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 2.7KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.8Ohm |
| Tolerance | 25% |
| Height | 1.45mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM21BD272SH1J to view detailed technical specifications.
No datasheet is available for this part.