
Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0805 Automotive T/R
Murata BLM21BD272SH1K technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 1.45mm |
| Impedance | 2.7kR |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series Resistance | 800mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD272SH1K to view detailed technical specifications.
No datasheet is available for this part.