Ferrite Beads Multi-Layer Power 60Ohm 100MHz 3A 0.025Ohm DCR 0805 T/R
Murata BLM21P600SGPT1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | BLM21P |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM21P600SGPT1 to view detailed technical specifications.
No datasheet is available for this part.