
EMI/RFI filter ferrite chip for data lines, featuring a 120 Ohm impedance at 100MHz and a 3A current rating. This surface mount component utilizes an 0805 (2012 metric) EIA standard package with 2 pins and a single circuit. It offers a DC resistance of 30mR and operates across a temperature range of -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, it is supplied on tape and reel.
Murata BLM21PG121SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 3A |
| DC Resistance (DCR) | 30mR |
| Height | 0.041inch |
| Impedance | 120R |
| Length | 0.079inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21P |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG121SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
