
Murata BLM21PG331SN1J technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 70mR |
| Depth | 1.45mm |
| Height | 1.05mm |
| Impedance | 330R |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | BLM21PG |
| Series Resistance | 70mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG331SN1J to view detailed technical specifications.
No datasheet is available for this part.