Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and 120 Ohm impedance at 100MHz. This component offers a 200mA current rating and a low DC resistance of 150mR. Encased in an 0805 (2012 metric) package, it operates across a wide temperature range from -55°C to 125°C. Constructed with ferrite core material and steel, it is lead-free and RoHS compliant, suitable for surface mount technology.
Murata BLM21RK121SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 150mR |
| DC Resistance-Max | 150MR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21RK121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.