Murata BLM31AF700SH1L technical specifications.
| Package/Case | 1206 |
| Height | 1.1mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BLM31A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31AF700SH1L to view detailed technical specifications.
No datasheet is available for this part.