Murata BLM31AF700SN1B technical specifications.
| Package/Case | 1206 |
| Impedance | 70R |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31AF700SN1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.