Surface mount ferrite chip for data line EMI/RFI filtering. Features 26 Ohms impedance at 100MHz, 500mA current rating, and 50mOhms maximum DC resistance. Housed in a 1206 (3216 metric) EIA standard package with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Murata BLM31AJ260SN1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 50mR |
| DC Resistance-Max | 50mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 26R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31A |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31AJ260SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
