
Surface mount ferrite chip for EMI/RFI data line filtering. Features 1 function, 200mA current rating, and 600 Ohm impedance at 100MHz. Housed in a 1206 (3216 metric) EIA standard package with ferrite core material. Operates from -55°C to 125°C with a DC resistance of 900mR. RoHS compliant and lead-free.
Murata BLM31AJ601SN1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 900mR |
| DC Resistance-Max | 900mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Steel, Ferrite |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31AJ601SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
