
Multi-layer ferrite bead for EMI suppression. Features 600 Ohm impedance at 100MHz with a 25% tolerance. Rated for 300mA maximum DC current and a low 350mOhm DC resistance. Surface mountable in a 1206 (3216 metric) case, measuring 3.2mm x 1.6mm x 1.1mm. Operates from -55°C to 125°C and is RoHS compliant.
Murata BLM31BE601FN1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 350mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31BE601FN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
