Murata BLM31BE601SN1K technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31BE601SN1K to view detailed technical specifications.
No datasheet is available for this part.