Surface mount EMI/RFI filter chip, 1206 package size (3216 metric), featuring 600 Ohm impedance at 100MHz. This ferrite component offers a 300mA current rating and a low DC resistance of 350mR. Constructed with steel and ferrite material, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Murata BLM31BE601SN1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Current Rating | 300mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 350mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31B |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31BE601SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.