Ferrite chip designed for data line EMI/RFI filtering. Features a rated current of 1.2A and a rated voltage of 50VDC. Offers impedance of 120 Ohms at 100MHz, ensuring effective noise suppression. Surface mountable with a compact 3.2x1.6mm footprint.
Murata BLM31KN121SH1L technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM31KN121SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.