Ferrite chip for data line EMI/RFI filtering. Features a rated current of 1.2A and a rated voltage of 25VDC. Offers a DC resistance of 0.04 ohms and an impedance of 120 ohms at 100MHz. Designed for surface mounting with a compact 3.2x1.6mm footprint.
Murata BLM31KN121SN1L technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM31KN121SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.