Ferrite chip for EMI/RFI filtering on data lines. Features a single function with a 2.9A current rating. Encased in an EIA STD PACKAGE SIZE 1206 (3.2mm x 1.6mm x 1.6mm), this 2-pin component operates across a temperature range of -55°C to 125°C.
Murata BLM31KN601SH1L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM31KN601SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.