Murata BLM31PG121SN1K technical specifications.
| Package/Case | 1206 |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 20mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Series Resistance | 20mR |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG121SN1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.