
Surface mount ferrite chip for EMI/RFI data line filtering. Features a 33 Ohm impedance at 100MHz, a 6A maximum current rating, and operates across a -55°C to 125°C temperature range. Constructed with ferrite core material and housed in a 1206 EIA standard package size (3216 metric). AEC-Q200 qualified and RoHS compliant.
Murata BLM31PG330SH1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 33R |
| Length | 0.126inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31P |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG330SH1L to view detailed technical specifications.
No datasheet is available for this part.
