Murata BLM31PG330SN1K technical specifications.
| Package/Case | 125 |
| Current Rating | 6A |
| DC Resistance (DCR) | 9mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG330SN1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.