
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 50 Ohm impedance at 100MHz, a 3.5A maximum DC current rating, and operates across a -55°C to 125°C temperature range. This 1-line filter is housed in a 1206 (3216 metric) EIA standard package, constructed with ferrite core material, and is AEC-Q200 qualified and RoHS compliant.
Murata BLM31PG500SH1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 50R |
| Length | 0.126inch |
| Max Current Rating | 3.5A |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31P |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG500SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.