Murata BLM31PG601SN1 technical specifications.
| Current Rating | 1.5A |
| Height | 1.1mm |
| Impedance | 600R |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG601SN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.