Murata BLM41AF151SN1B technical specifications.
| Package/Case | 1806 |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41AF151SN1B to view detailed technical specifications.
No datasheet is available for this part.