Surface mount ferrite chip for data line EMI/RFI filtering. Features 150 Ohm impedance at 100MHz, a 200mA current rating, and 500mOhm DC resistance. Constructed with ferrite material in an 1806 EIA package size, it offers a wide operating temperature range from -55°C to 125°C. Terminations are tin-plated for reliable connectivity.
Murata BLM41AF151SN1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| DC Resistance (DCR) | 500mR |
| DC Resistance-Max | 500mR |
| Depth | 1.6mm |
| Height | 1.6mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Manufacturer Series | BLM41A |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM41A |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41AF151SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.