
Surface mount EMI/RFI filter chip with ferrite core material. Features 1 function, 500mA current rating, and 80 Ohm impedance at 100MHz. Housed in an EIA 1806 package (4.5mm x 1.8mm x 1.6mm) with a DC resistance of 100mR. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Murata BLM41AF800SN1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 100mR |
| DC Resistance-Max | 100mR |
| Depth | 1.8mm |
| Height | 1.6mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Manufacturer Series | BLM41A |
| Material | Steel, Ferrite |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | BLM41A |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41AF800SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
