
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1A current rating, 80 Ohm impedance at 100MHz, and 100mOhm DC resistance. Constructed with a ferrite core and steel, this component is housed in an 1806 EIA standard package. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliant status.
Murata BLM41PF800SN1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| DC Resistance-Max | 100mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Manufacturer Series | BLM41P |
| Material | Steel, Ferrite |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM41P |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PF800SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.