
Ferrite chip filter for data lines, featuring 1 function and 1 circuit. Rated for 1.5A DC and RMS current, with a maximum DC resistance of 90mR. This SMD/SMT component utilizes a ferrite core and operates across a temperature range of -55°C to 125°C. It is supplied in an 1806 EIA standard package size with tin terminal finish and is RoHS compliant.
Murata BLM41PG102SN1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 90mR |
| DC Resistance-Max | 90mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Manufacturer Series | BLM41P |
| Material | Steel, Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | BLM41P |
| Series Resistance | 90mR |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG102SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.