Murata BLM41PG471SN1K technical specifications.
| Current Rating | 2A |
| DC Resistance (DCR) | 50mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG471SN1K to view detailed technical specifications.
No datasheet is available for this part.