Surface mount EMI/RFI filter chip for data lines, featuring a 6A maximum current rating and 60 Ohm impedance at 100MHz. This single-line ferrite bead is housed in an 1806 EIA standard package with tin, matte contact plating. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and AEC-Q200 qualified.
Murata BLM41PG600SH1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Contact Plating | Tin, Matte |
| Height | 0.071inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM41P |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG600SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.