
The Murata BLM41PG750SH1L is a 2-pin EMI filter with an impedance of 75 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is surface mountable and RoHS compliant. It is rated for a maximum current rating of 3.5A and a maximum DC current of 50mA.
Murata BLM41PG750SH1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Contact Plating | Tin, Matte |
| Height | 0.071inch |
| Impedance | 75R |
| Length | 4.5mm |
| Max Current Rating | 3.5A |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM41P |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG750SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
