Murata BMP-5/4-Q12-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BMP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata BMP-5/4-Q12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
