
Board mount EMI/RFI filter featuring an LC circuit design for effective noise suppression. Offers 35dB attenuation across an operating frequency range of 1 to 1000 MHz. Rated for a maximum DC current of 10A and a maximum DC voltage of 50V. This flat style, surface mount component is provided in tape and reel packaging, with dimensions of 12.1mm (L) x 9.1mm (D) x 3.1mm (H). Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Murata BNX022-01L technical specifications.
| Attenuation Value | 35dB |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Depth | 9.1mm |
| ESD Protection | No |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 1 to 1000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BNX02 |
| Termination | Flat |
| Voltage Rating | 50V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX022-01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
