Murata BNX023-01B technical specifications.
| Depth | 9.1mm |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Operating Frequency | 1 to 1000 MHz |
| RoHS Compliant | Yes |
| Series | BNX02 |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX023-01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
