
20A, 50VDC EMI Filter LC-Circuit, board mount, surface mount device (SMD/SMT) with a flat termination style. Features 4.7uF capacitance, 15A max current rating, and 35dB attenuation from 100 kHz to 1 GHz. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Murata BNX024H01L technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 20A |
| Current Rating | 15A |
| Depth | 9.1mm |
| ESD Protection | No |
| Height | 0.146inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 100 kHz ? 1 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BNX02*H |
| Termination | Flat |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BNX024H01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
