
Murata BNX026H01B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 12.1 |
| Number of Functions | 1 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BNX026H01B to view detailed technical specifications.
No datasheet is available for this part.