Murata BP1042 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 13 |
| Length | 22.5 |
| Number of Functions | 1 |
| Manufacturer Series | BP1042 |
| Height | 3.81 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata BP1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.