Murata BS05M1HFAL technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BS05 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Murata BS05M1HFAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.