Murata BS05M1KFCC technical specifications.
| ESR (Equivalent Series Resistance) | 10000R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Murata BS05M1KFCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.