Murata BS05M1KFJA technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BS05 |
| RoHS | Compliant |
Download the complete datasheet for Murata BS05M1KFJA to view detailed technical specifications.
No datasheet is available for this part.