
Murata BS05M1KFKA technical specifications.
| ESR (Equivalent Series Resistance) | 10000R |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Output Voltage | 100mV |
| Packaging | Bulk |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Murata BS05M1KFKA to view detailed technical specifications.
No datasheet is available for this part.