
Murata BST-12/125-D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | BST |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BST-12/125-D12 to view detailed technical specifications.
No datasheet is available for this part.
