Murata BST-12/125-D12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Efficiency | 76% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BST (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Murata BST-12/125-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
