Murata BST-15/100-D48 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BST |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BST-15/100-D48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.