
Isolated DC-DC converter module with dual 15V and -15V outputs, each rated for 100mA. This through-hole mounted, DIP-packaged power supply operates from an 18V to 72V DC input, with a nominal input of 48V. Achieving 76% efficiency, it delivers up to 3W of total output power with 1kV isolation. The module features a wide operating temperature range of -40°C to 75°C and is RoHS compliant.
Murata BST-15/100-D48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 20.32mm |
| Efficiency | 76% |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BST |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BST-15/100-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
