
Isolated board mount DC/DC converter, 3W max output power. Features dual outputs with 15V and -15V nominal voltages, each capable of 85mA current. Operates with a 4.5V to 9V DC input range, nominal 5V. Offers 1kV isolation voltage and 74% efficiency. Packaged for surface mount or through-hole applications.
Murata BST-15/85-D5-C technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 85mA |
| Current - Output 2 | 85mA |
| Depth | 31.75mm |
| Efficiency | 74% |
| Height | 0.45inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 85mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BST |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BST-15/85-D5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.