The BST-5/250-D12-C is a dual-output DC/DC converter from Murata, featuring 5V and -5V outputs with 250mA current capability each. It operates from a 12V nominal input and provides 3W of output power. The device is packaged in a ROHS-compliant, plastic DIP-8 package and is suitable for board mounting. It has an operating temperature range of -40°C to 75°C and offers 1kV isolation voltage.
Murata BST-5/250-D12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | -250mA |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | BST |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BST-5/250-D12-C to view detailed technical specifications.
No datasheet is available for this part.