Board mount DC-DC converter module, 3W output power, featuring dual outputs of +5V and -5V, each with 250mA current capability. Operates from an 18V to 72V DC input range, with a nominal input of 48V. Offers 1kV isolation voltage and 76% efficiency. Packaged in a DIP-8 case for through-hole or surface mount applications, with dimensions of 31.75mm (depth) x 20.3mm (width) x 11.4mm (height). RoHS compliant and suitable for operation between -40°C and 75°C.
Murata BST-5/250-D48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 31.75mm |
| Efficiency | 76% |
| Height | 11.4mm |
| Isolation Voltage | 1kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BST (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BST-5/250-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.