Murata BWR-12/125-D48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.75mm |
| Height | 11.43mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-12/125-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.