Board mount DC-DC converter module featuring dual regulated outputs of +12V and -12V, each with 335mA current capability. This isolated power supply operates from a 4.7V to 7.25V DC input, delivering up to 10W of total output power. With 1.5kV isolation voltage and an efficiency of 78%, it is designed for through-hole and surface mount applications. The module operates across a wide temperature range of -40°C to 100°C and is RoHS compliant.
Murata BWR-12/335-D5A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 335mA |
| Current - Output 2 | 335mA |
| Depth | 50.8mm |
| Efficiency | 78% |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 7.25V |
| Min Input Voltage (DC) | 4.7V |
| Max Input Voltage | 7.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 335mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-12/335-D5A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.