
Isolated DC-DC regulated power supply module, 2 outputs, 10W max output power. Features dual 12V and -12V outputs, each with 415mA maximum current. Operates from an 18V to 75V DC input, with a nominal input of 48V. Achieves 84% efficiency and offers 1kV isolation. Housed in a DIP package with through-hole mounting, measuring 2 x 1 x 0.38 inches. Rated UL94 V-0 for flammability and operates across a -40°C to 100°C temperature range.
Murata BWR-12/415-D48A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 415mA |
| Current - Output 2 | 415mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 415mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Power | 10W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR-12/415-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
